PDP SEO Portlet

W2P

Secondary Wedge Lock for Deutsch DT Series 2 Position Receptacle Automotive Connectors Glass Filled PBT (Polybutylene Terephthalate) Green

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: W2P
Secondary Manufacturer Part#: 77R3199
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The W2P is a Wedge Lock made of green PBT GF. This terminal position assurance type wedge lock features wire-to-wire connection and suitable for use for all DT04-2P receptacles.

  • UL94-HB Flammability rating
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Glass Filled PBT (Polybutylene Terephthalate)
Green
DEUTSCH DT Series 2 Position Receptacle Automotive Connectors
-55 to 125 °C
13.08 mm
10.44 x 13.08 x 5.08 mm
5.08 mm
10.44 mm
Secondary Wedgelock

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 143 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.137
10+
$0.119
25+
$0.107
100+
$0.102
500+
$0.092
1000+
$0.088
2500+
$0.076