PDP SEO Portlet

W28-XQ1A-10

Circuit Breaker, Thermal, Push to Reset, Snap In, Panel, Series Trip, 10 A, 1 Pole, 250 VAC, 32 VDC

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: W28-XQ1A-10
Secondary Manufacturer Part#: 2-1393250-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The W28-XQ1A-10 is a 1-pole 10A panel-mount Thermal Circuit Breaker with push to reset actuator, fuse holder and series trip function. The W28 series circuit breaker has quickly connects termination and black with white marking bezel.

  • Labour-saving snap-in mounting
  • Replaces slow blow glass cartridge fuse
  • 6.35mm Straight quick connect tab termination
  • Button extends for visual trip indication

Technical Attributes

Find Similar Parts

Description Value
Push to Reset
Snap In, Panel
Thermal
Series Trip
10 A
1
250 V
32 V
Potter & Brumfield W28 Series
15 s

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536200020
Schedule B: 8536200020
In Stock :  600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 270 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$3.6344
1000+
$3.2708
5000+
$2.84
25000+
$2.5432
50000+
$2.49645