PDP SEO Portlet

TYC1812B103KPP

SMD Multilayer Ceramic Capacitor, 0.01 uF, 1 kV, 1812 [4532 Metric], ± 10%, X7R, TYC Series, 4.5 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: TYC1812B103KPP
Secondary Manufacturer Part#: 1879111-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Multilayer ceramic capacitors (MLCC) are manufactured by suspending ceramic powders in liquid and casting into a thin green sheet from 20mm in thickness to 5mm or thinner.

Metal electrodes are sieved printed onto green sheets, which are later stacked to form a laminated structure. The metal electrodes are arranged so that the termination alternates from one edge to another of the capacitor.

Upon sintering at high temperature the part becomes a monolithic block, which can provide an extremely high capacitance in small mechanical volumes.

Finally, the termination electrodes are formed by composite of outer metal-glass electrode and followed by a barrier layer and pure-tin plating to permit MLCC to be soldered directly onto printed circuit board.

  • Choice of Dielectrics (NP0, X7R, X5R, Y5V)
  • 0402 to 1812 sizes as standard
  • Other sizes available. 0201 available soon
  • 6.3V to 50V in standard range
  • Voltage ratings to 3kV on selected products
  • Range of tolerances available
  • RoHS Compliant
  • Excellent thermal stability
  • Low dissipation factor

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 10%
1812 [4532 Metric]
Standard Terminal
125 °C
-55 °C
4.5 mm
3.2 mm
-888
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: