PDP SEO Portlet

TTMS-9.5-4-INCH

Heat Shrink Tubing 3:1 Cross-Linked Polyolefin Yellow

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: TTMS-9.5-4-INCH
Secondary Manufacturer Part#: TTMS-9.5-4-INCH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cross-Linked Polyolefin
Yellow
9.5 mm
3.2 mm
-55 to 135 °C
TTMS
3:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: 3917320000
In Stock :  19680.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:25600  Mult:25600  
USD $:
25600+
$0.00222