T4041037041-000
Sensor Connector, M8, Female, 4 Positions, PCB Socket, Straight Panel Mount
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: T4041037041-000
Secondary Manufacturer Part#: T4041037041-000
- RoHS 10 Compliant
- Tariff Charges
The T4041037041-000 from TE Connectivity is a M8 female, 4 position panel mount connector designed for safe and reliable and efficient communication. It offers maximum design flexibility and cost efficiency. Approved by IEC61076-2-101, IEC61076-2-104 standards. Typical applications include industrial automation, automobile manufacturing, machine tools, semiconductor manufacturing, factory automation machines, manufacturing of solenoid and sensor valves and vision systems.
- IP67 rated for harsh industrial environments
- Ruggedized for use in harsh industrial environments
- Field installable panel mount connector
- Straight connector
- Rear mounting
- Operating voltage is 30VAC, maximum contact current rating is 3A
- Copper alloy with nickel plating shell, polyamide 67 GF30 insulation material, silicone o-ring
- Operating temperature range from -40°C to 85°C
- Position keyed A code
- Shielded
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| 4Signal | ||
| Receptacle | ||
| Gold | ||
| 30 V | ||
| 3 A | ||
| Panel Mount|Through Hole | ||
| 4 | ||
| 1 | ||
| 4 | ||
| -40 to 85 °C | ||
| 12.6 mm | ||
| 12.6 x 15 mm | ||
| 19.5 mm | ||
| T4 | ||
| 0 | ||
| Solder | ||
| M8 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |