SKJ-400-4
Cable Actuated Sensor J1939 CANBus Output Signal Linear 10.2m 10 to 36V Bracket Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Sensors, Position, Cable Actuated Position Sensors
Avnet Manufacturer Part #: SKJ-400-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 400 Inch | ||
| Glass Filled Body | ||
| IP67 | ||
| 85 °C | ||
| -40 °C | ||
| CANBus | ||
| Analog | ||
| null | ||
| Analog |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9031808085 |
| Schedule B: | 9031808080 |