SF13
Super Fast Rectifier Diode 150V 1A 2-Pin DO-41
Manufacturer:TE Connectivity
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: SF13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| DO-41 (DO-204AL) | ||
| null | ||
| 30 A | ||
| 950 mV | ||
| null | ||
| 125 °C | ||
| null | ||
| null | ||
| 150 V | ||
| 35 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410050 |
| Schedule B: | 8536410050 |