PDP SEO Portlet

RW-175-E-3/16-X-STK

Cable Accessories Heat Shrinkable Tubing Cross-Linked Polyvinylidene Fluoride Clear Stick

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: RW-175-E-3/16-X-STK
Secondary Manufacturer Part#: RW-175-E-3/16-X-STK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Highly flame-resistant, high-temperature, chemical-resistant RW-175-E tubing provides tough, semirigid, very-thin-wall insulation and strain relief of multipin connectors, solder joints and other delicate electrical connections and terminations. It is well-suited for applications that require dense packing of components or visual inspection of covered components. It is especially suitable for applications requiring outstanding abrasion and cut-through resistance and superior chemical and solvent resistance. Its high temperature performance meets or exceeds military and industrial standards.

  • 2:1 shrink ratio for all standard sizes
  • Tough, semirigid, very-thin-wall insulation
  • High flame-resistance, meeting the requirements of IEC 60684-2, also with UL and CSA VW-1 flammability rating
  • High temperature performance that meets or exceeds military and industrial standards
  • Protection from most industrial solvents, fuels, and chemicals
  • Offers improved clarity (clear version) and increased resistance to crazing when compared to previously offered solutions

Technical Attributes

Find Similar Parts

Description Value
Cross-Linked Polyvinylidene Fluoride
Clear
-55 to 175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909910
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:54  Mult:6  
USD $:
54+
$3.32887
150+
$3.25268
300+
$3.1921
450+
$3.13385
900+
$3.06581