PDP SEO Portlet

RNF-100-3/8-0-STK

Cable Accessories Heat Shrink Tubing Polyolefin Black Stick

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: RNF-100-3/8-0-STK
Secondary Manufacturer Part#: NB13542001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RNF-100-3/8-0-STK is a general purpose, flame retardant, high performance polyolefin heat shrinkable tubing. Features excellent physical, chemical, and electrical properties that meet or exceed industrial and military standards for highly reliable, genera

  • 2:1 shrink ratio
  • Single wall type
  • Maximum working voltage of 600V
  • Fluid types suited are aviation fuel, hydraulic fluid, lubricating oil, water
  • Minimum recovery temperature +121°C
  • Shrink temperature range of

Technical Attributes

Find Similar Parts

Description Value
PO (Polyolefin)
Black
-55 to 135 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$2.1315
1250+
$1.4707
2500+
$1.3858
6250+
$1.30526
12500+
$1.22875