RNF-100-3/16-BK-STK-IN
Heat Shrink Tubing 2:1 Irradiated PO (Polyolefin) Black
Manufacturer:TE Connectivity
Product Category:
Cables & Wires, Cable Accessories, Heat Shrink Tubing
Avnet Manufacturer Part #: RNF-100-3/16-BK-STK-IN
Secondary Manufacturer Part#: 5053042176-IN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Irradiated PO (Polyolefin) | ||
| Black | ||
| 4.74 mm | ||
| 2.36 mm | ||
| -55 to 135 °C | ||
| RNF-100 | ||
| 2:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 3926909988 |