RNF-100-1/4-CL-STK-IN
Heat Shrink Tubing 2:1 Irradiated PO (Polyolefin) Clear
Manufacturer:TE Connectivity
Product Category:
Cables & Wires, Cable Accessories, Heat Shrink Tubing
Avnet Manufacturer Part #: RNF-100-1/4-CL-STK-IN
Secondary Manufacturer Part#: 5070062068-IN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Irradiated PO (Polyolefin) | ||
| Clear | ||
| 6.35 mm | ||
| 3.17 mm | ||
| -55 to 135 °C | ||
| RNF-100 | ||
| 2:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 3926909989 |
| Schedule B: | 3926909988 |