PDP SEO Portlet

RAYRIM-NR7-0-STK

Cable Accessories Heat Shrinkable Tubing Irradiated Modified Polyolefin Black Stick

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: RAYRIM-NR7-0-STK
Secondary Manufacturer Part#: RAYRIM-NR7-0-STK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Raychem Rayrim is an extruded strip internally coated with a heat activated adhesive, so that on heating the profile changes from a 'V' to a 'U' section and the adhesive bonds to the substrate profile. Manufactured from a Raychem radiation cross-linked polyolefin material, the profile offers a clean and rapid means of covering metal, wood and glass edges for all-round protection. The flexible nature of the product allows application to both internal and external radii, as well as straight edges, and the continuous operating temperature of -55°C to +80°C means that the product can give protection under the most testing circumstances.

  • Protective self-adhering edging material
  • Operating temperature range -55°C to +80°C
  • Flexible to allow for protection of curved edges
  • Standard Color: Black

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909910
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$2.51451
180+
$2.41508
300+
$2.329
600+
$2.24615
1500+
$2.15791