PDP SEO Portlet

NC6-P108-06

Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 20A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: NC6-P108-06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in centerline spacing from 0.250”- 0.4375”
  • Position sizes 2 to 30
  • Accepts wire range from 10-30 AWG dependant on style
  • Full line of accessories includes jumpers, quick connect tabs, and some covers
  • Binding head style and wire clamp screws are available; binding head screws are typically used with hardware such as QC tabs and jumpers.
  • Wire screw clamps are best suited for bare wire applications.
  • Common contact styles offered in both dualand tri-barriers: PCB pin, extended PCB pin, insulated ext. PCB pin, wire wrap, insulated wire wrap, solder turret, ins. solder turret, quick connect, ins. quick connect and non feed-thru

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
12 AWG
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  800
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 23 Weeks ,3 days
Price for: Each
Quantity:
Min:200  Mult:200  
Need More?
USD $:
$ 2.75143
200+
$2.75143
5000+
$2.17905
10000+
$1.92627
20000+
$1.84488
40000+
$1.81097
SubTotal:
$550.29