RW-175-3/8-X-STK
Heat Shrink Tubing 2:1 Cross-Linked Fluoropolymer Clear Stick
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cross-Linked Fluoropolymer | ||
| Clear | ||
| 9.53 mm | ||
| 4.75 mm | ||
| -55 to 175 to 175 °C | ||
| 1.22 m | ||
| RW-175 | ||
| 2:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 3926909989 |
| Schedule B: | 3926909988 |