NB-PTCO-153
Manufacturer:TE Connectivity
Product Category:
Sensors, Temperature, Resistance Temperature Detectors
Avnet Manufacturer Part #: NB-PTCO-153
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| 200 °C | ||
| -30 °C | ||
| Analog | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Class T | ||
| null | ||
| Component with Leads | ||
| Analog | ||
| 400 MA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |