MS3470W20-16SY
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Industrial & MIL Spec, MIL Spec Circular
Avnet Manufacturer Part #: MS3470W20-16SY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Wall Mount Receptacle | ||
| null | ||
| null | ||
| Olive Drab Cadmium | ||
| null | ||
| Bayonet | ||
| 20-16 | ||
| Y | ||
| MIL-DTL-26482 Series II | ||
| 9 Contacts | ||
| 36.85 mm | ||
| 36.85 mm | ||
| 37.15 mm | ||
| null | ||
| Corrosion & Fluid Resistant |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8536694020 |