M39029/57-358
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: M39029/57-358
Secondary Manufacturer Part#: M39029/57-358
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.5 to 1.5 mm² | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| 16 | ||
| Signal | ||
| MIL-DTL-38999 Series II Circular Connectors | ||
| Socket | ||
| Gold Over Nickel | ||
| 13 A | ||
| Cable Mount | ||
| 13.34 x 2.62 mm | ||
| M39029 | ||
| No | ||
| Crimp | ||
| 20 to 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410050 |
| Schedule B: | 8536410050 |