PDP SEO Portlet

M39029/56-352

Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 16 AWG, 20 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: M39029/56-352
Secondary Manufacturer Part#: 38943-16L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M39029/56-352 is a crimp Socket Contact for use with MIL-DTL-38999 series III circular connectors. This crimp contact is made of copper with gold finish. It accommodates 20 through 16AWG wire. This contact is designed to meet and exceed SAE39029 and EN3155 standards.

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
16
Signal
Receptacle
Gold over Nickel
Cable Mount
1.27 µm
No
Crimp
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.71082
12000+
$0.95351
27000+
$0.83267
51000+
$0.70196
102000+
$0.65641