M39029/5-115
Circular Connector Contact, Miniature Cylindrical Series, Socket, Crimp, 20 AWG, 24 AWG
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: M39029/5-115
Secondary Manufacturer Part#: 100503L
- RoHS 10 Compliant
- Tariff Charges
The M39029/5-115 is a crimp rear release Socket Contact accepts 24 to 20AWG wire. It is suitable for use with MIL-C-26482 series II, MIL-C-81703 series III and MIL-C-83723 series III connectors.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| 20 | ||
| Signal | ||
| Receptacle | ||
| Gold over Nickel | ||
| Cable Mount | ||
| 1.27 µm | ||
| No | ||
| Crimp | ||
| 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536908085 |