M39029/4-111
Circular Connector Contact, Miniature Cylindrical Series, Pin, Crimp, 16 AWG, 20 AWG
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: M39029/4-111
Secondary Manufacturer Part#: 0641-2-1631L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| 16 | ||
| Signal | ||
| Pin | ||
| Gold over Nickel | ||
| Cable Mount | ||
| 1.27 µm | ||
| No | ||
| Crimp | ||
| 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |