M39029/4-110
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: M39029/4-110
Secondary Manufacturer Part#: M39029/4-110
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| 20 | ||
| Signal | ||
| Pin | ||
| Gold over Nickel | ||
| Cable Mount | ||
| 1.27 µm | ||
| No | ||
| Crimp | ||
| 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |