M39029/31-627
Circular Connector Contact, MIL-C-26482 1, MIL-C-26500, Pin, Crimp, 20 AWG, 20 AWG
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: M39029/31-627
Secondary Manufacturer Part#: 4160-202-2031L
- RoHS 10 Compliant
- Tariff Charges
The M39029/31-627 is a Circular Pin Contact with 20AWG wire range and red/brown/red bin code. This M39029 Series contact is designed to meet MIL-C-39029 or MIL-C-29600 standards and can transfer power and/or signal.
- Data buss
- Signal or power transfer
- MIL-SPEC/ASN standards
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| 20 | ||
| Signal | ||
| Pin | ||
| Gold | ||
| Cable Mount | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |