PDP SEO Portlet

M39029/30-220

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: M39029/30-220
Secondary Manufacturer Part#: 0662-207-0882
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
8
Signal
Receptacle
Gold over Nickel
Cable Mount
1.27 µm
No
Crimp
8 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$6.71622
2500+
$5.53947
5000+
$4.74359
10000+
$4.36709
25000+
$4.0