M39029/29-216
Contact PIN Crimp ST Cable Mount
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: M39029/29-216
Secondary Manufacturer Part#: M39029/29-216
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| 0 | ||
| Pin | ||
| Silver over Nickel | ||
| Cable Mount | ||
| -65 to 200 °C | ||
| 0.638 µm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |