M39029/22-191
Circular Contact Socket Crimp ST Cable Mount
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: M39029/22-191
Secondary Manufacturer Part#: M39029/22-191
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 22 | ||
| Power | ||
| MIL-DTL-39029 Series Circular Connectors | ||
| Receptacle | ||
| Gold | ||
| Cable Mount | ||
| -65 to 200 °C | ||
| M39029/22 | ||
| No | ||
| Crimp | ||
| 26 to 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |