PDP SEO Portlet

LL01-6AA10

Ultrasonic Level Sensor Liquid SPST-OUT Thread Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: LL01-6AA10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
Stainless Steel
250 psi
100 °C
-29 °C
null
1/4 NPT""
null
SPST
30 MV
5.5 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541600080
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
Need More?
USD $:
$ 0
SubTotal:
$0.00