PDP SEO Portlet

LL01-6AA04

Ultrasonic Level Sensor Liquid SPST-OUT Thread Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: LL01-6AA04
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
Stainless Steel
250 psi
100 °C
-29 °C
null
1/4 NPT""
null
SPST
30 MV
5.5 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026208000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 393.4
10+
$393.4
30+
$370.75904
50+
$361.68175
100+
$360.7661
250+
$333.03571
SubTotal:
$3,934.00