PDP SEO Portlet

HTAT-24/6-0-STK

Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: HTAT-24/6-0-STK
Secondary Manufacturer Part#: HTAT-24/6-0-STK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Designed to provide environmental sealing for a range of substrates, at elevated temperatures. The inner wall melts when heated and is forced into interstices by the shrinking of the outer wall so that, when cooled, the substrate is encapsulated by a tough, protective moisture barrier. An operating range of - 55°C to 125°C [-67°F to 257°F] and a high-shrink ratio as standard, mean that the tubing offers superior environmental protection to a wide range of irregular shapes with varying dimensions. The jacket is flame-retardant to reduce flame propagation.

  • 4:1 shrink ratio
  • Environmental sealing
  • High-strength bonding
  • Well-suited connector sealing covering large diameter differences
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
PO (Polyolefin)
Black
-55 to 125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909910
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$30.60275
12+
$29.35788
24+
$28.2768
47+
$27.2497
50+
$26.14495