G-NSDMG-014
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Motion & Position Sensors, Inclinometers / Tilt Sensors
Avnet Manufacturer Part #: G-NSDMG-014
Secondary Manufacturer Part#: G-NSDMG-014
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 | ||
| 85 °C | ||
| -40 °C | ||
| 20 | ||
| PWM, RS-232 | ||
| X, Y (Inclinometer) | ||
| Aluminum | ||
| Inclinometer | ||
| 30 | ||
| 10 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |