PDP SEO Portlet

EL8117-000

Heat Shrink Tubing 2:1 Crosslinked Polyolefin White Spool

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: EL8117-000
Secondary Manufacturer Part#: EL8117-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Crosslinked Polyolefin
White
19 mm
9.5 mm
-55 to 125 °C
50 m
ZHD-CT
2:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 236 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$16.33443
500+
$13.90634
1000+
$13.44648
5000+
$10.79325
10000+
$10.7379