PDP SEO Portlet

EL7651-000

Heat Shrink Tubing 2:1 Crosslinked Polyolefin Yellow Spool

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: EL7651-000
Secondary Manufacturer Part#: EL7651-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Crosslinked Polyolefin
Yellow
38.1 mm
19.1 mm
-55 to 135 °C
50 m
TMS-CT
2:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:2000  Mult:100  
USD $:
2000+
$14.46451
5000+
$12.29119
10000+
$11.96774
20000+
$11.66087
40000+
$11.5236