PDP SEO Portlet

EL7647-000

Heat Shrink Tubing 3:1 Crosslinked Polyolefin Yellow Spool

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: EL7647-000
Secondary Manufacturer Part#: EL7647-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Crosslinked Polyolefin
Yellow
9.5 mm
3.2 mm
-55 to 135 °C
50 m
TMS-CT
3:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 236 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$5.2663
500+
$4.48347
1000+
$3.57728
5000+
$3.13109
10000+
$3.05281