PDP SEO Portlet

EL7603-000

Heat Shrink Tubing 3:1 Crosslinked Polyolefin Yellow Spool

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: EL7603-000
Secondary Manufacturer Part#: EL7603-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Crosslinked Polyolefin
Yellow
25.4 mm
8.5 mm
-30 to 105 °C
50 m
RPS-CT
3:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:200  
USD $:
2000+
$9.71526
5000+
$8.25553
10000+
$8.03828
20000+
$7.83217
40000+
$7.7406