PDP SEO Portlet

EL7590-000

Heat Shrink Tubing 2:1 Crosslinked Polyolefin White Spool

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: EL7590-000
Secondary Manufacturer Part#: EL7590-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Crosslinked Polyolefin
White
38.1 mm
19.1 mm
-30 to 105 °C
50 m
RPS-CT
2:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:50  
USD $:
2000+
$12.3784
5000+
$10.51853
10000+
$10.24172
20000+
$9.97912
40000+
$9.8649