PDP SEO Portlet

EL7588-000

Heat Shrink Tubing 3:1 Crosslinked Polyolefin White Spool

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: EL7588-000
Secondary Manufacturer Part#: EL7588-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Crosslinked Polyolefin
White
19 mm
6.4 mm
-30 to 105 °C
50 m
RPS-CT
3:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 236 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$7.64351
500+
$6.50732
1000+
$5.19207
5000+
$4.54446
10000+
$4.43085