PDP SEO Portlet

EL7356-000

Heat Shrink Tubing 2:1 XL-PVDF White Spool

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: EL7356-000
Secondary Manufacturer Part#: EL7356-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
XL-PVDF
White
4.8 mm
2.4 mm
-55 to 225 °C
50 m
HT-CT
2:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3917320050
Schedule B: 3917320000
In Stock :  0
Additional inventory
Factory Lead Time: 236 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$17.29577
500+
$14.72478
1000+
$13.6416
5000+
$10.57875
10000+
$10.5245