PDP SEO Portlet

DWTC-4/1-X-STK

Heat Shrink Tubing 4:1 Irradiated PO (Polyolefin) Clear Stick

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: DWTC-4/1-X-STK
Secondary Manufacturer Part#: DWTC-4/1-X-STK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Irradiated PO (Polyolefin)
Clear
4 mm
1 mm
-55 to 75 °C
1.22 m
DWTC
4:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909910
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$2.65738
150+
$2.28944
300+
$2.192
570+
$2.0982
1140+
$2.05265