DWP-125-3/8-0-STK-IN
Heat Shrink Tubing 3:1 Irradiated PO (Polyolefin) Black
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Irradiated PO (Polyolefin) | ||
| Black | ||
| 9.5 mm | ||
| 3 mm | ||
| -40 to 110 °C | ||
| DWP-125 | ||
| 3:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 3926909988 |