DT06-4S
Automotive Connector Housing, IP68, DT, Plug, 4 Ways, DT Series Socket Contacts, Thermoplastic Body
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Pin & Socket Connector Housings
Avnet Manufacturer Part #: DT06-4S
- RoHS 10 Compliant
- Tariff Charges
DT06-4S is a 4 position plug housing for female terminals.
- PA GF housing
- 4.45 mm pitch spacing
- Polarized
- Operating temperature range from -55° to +125°C
- Cable mount (free-hanging)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Plug | ||
| null | ||
| null | ||
| 30.94 mm | ||
| 18.39 mm | ||
| 18.19 mm | ||
| null | ||
| 250 VAC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |