DR-25-1/4-0-SP
Heat Shrink Tubing 2:1 Cross-Linked Elastomer Black
Manufacturer:TE Connectivity
Product Category:
Cables & Wires, Cable Accessories, Heat Shrink Tubing
Avnet Manufacturer Part #: DR-25-1/4-0-SP
Secondary Manufacturer Part#: 5039274019
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cross-Linked Elastomer | ||
| Black | ||
| 6.4 mm | ||
| 3.2 mm | ||
| -75 to 150 to 150 °C | ||
| DR-25 | ||
| 2:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 3926909989 |
| Schedule B: | 3926909988 |