D-602-54CS2820
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: D-602-54CS2820
Secondary Manufacturer Part#: 188582-000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Beryllium Copper|Brass | ||
| Gold | ||
| Coaxial | ||
| Pin | ||
| Gold over Nickel | ||
| 10 mOhm | ||
| Cable Mount | ||
| 3.37 x 29.51 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536908085 |