D-602-0140
Contact SKT Solder ST Cable Mount
- RoHS 10 Compliant
- Tariff Charges
One-piece controlled-reflow-solder SolderTacts contacts are designed to terminate coaxial cables, shielded wires and twisted pairs faster and more reliably than other methods.
SolderTacts contacts help eliminate the variables of crimping. The one-step installation process helps cut down on production time while reducing handling and installed costs.
SolderTacts contacts provide the optimum amount and type of solder and flux in a prefluxed solder preform that controls soldering and reduces operator sensitivity. The geometry of the coaxial cable is carried through the connector to eliminate separate pins, help reduce crosstalk, and supports improved shielding effectiveness and signal transmission.
- One-piece contact design with integrated soldering technology
- Controlled reflow soldering process yields reliable, consistent terminations
- 360° shielding reduces crosstalk and improves signal transmission
- One-step installation process
- One contact fits multiple cable sizes
- Reflow solder joints are strong and reliable
- Terminations are fully inspectable
- Termination available for coax cables, shielded pairs, twisted pairs, and triaxial cables
- Compatible with a variety of commercial and military connectors
- 150°C temperature rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| 16 | ||
| Receptacle | ||
| Cable Mount | ||
| Yes | ||
| Solder | ||
| 30 to 26, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536908085 |