PDP SEO Portlet

CWT-9001

Solder Sleeve, Heat Shrinkable, Terminator, 1.7 mm, Transparent, PO (Polyolefin), 26 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: CWT-9001
Secondary Manufacturer Part#: 054955-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CWT-9001 is an Open Barrel Splice provides electrical termination in a wide variety of interconnect applications. The 764619-000 SolderSleeve™ one-step terminator capabilities include terminating wires to component terminals, ground wires to cable shields, terminating coaxial cable and wire-to-wire splicing. A precisely engineered, fluxed solder preform within the heat-shrinkable thermoplastic sleeve provides a completely soldered, strain-relieved, encapsulated termination. The one-piece design of one-step terminators simplifies installation, while their transparent insulation sleeves make inspection easy.

  • One-piece design
  • M83519/1 and M83519/2 MIL SPEC approved
  • Small size and lightweight
  • Controlled soldering process

Technical Attributes

Find Similar Parts

Description Value
-55 to 125 °C
26 mm
26 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  9676.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.46667
10000+
$0.39216
25000+
$0.34182
50000+
$0.34008
100000+
$0.33834