PDP SEO Portlet

CRGSP0805F1K2

B32642H1223K189

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: CRGSP0805F1K2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.022 µF
null
Radial Box - 2 Pin
Through Hole
null
null
5.3 kV/µs
null
GRADE III (Test Condition B)
15 mm
125 °C
-55 °C
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.03
5000+
$0.03
50000+
$0.02985
100000+
$0.0297
250000+
$0.02955
500000+
$0.0294
SubTotal:
$150.00