PDP SEO Portlet

CGPT-39/13-X-SP

Heat Shrink Tubing 3:1 Flame Retardant Polyolefin Clear Spool

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: CGPT-39/13-X-SP
Secondary Manufacturer Part#: 2187834001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flame Retardant Polyolefin
Clear
39 mm
13 mm
-40 to 135 °C
CGPT
3:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3600  Mult:60  
USD $:
3600+
$5.44322
3720+
$5.23115
7320+
$5.01908
18000+
$4.807
36000+
$4.71864