PDP SEO Portlet

ATUM-8/2-0-STK-IN

Heat Shrink Tubing 4:1 Irradiated PO (Polyolefin) Black

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: ATUM-8/2-0-STK-IN
Secondary Manufacturer Part#: ATUM-8/2-0-STK-IN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Irradiated PO (Polyolefin)
Black
8 mm
2 mm
-55 to 110 °C
ATUM
4:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: 3926909988
In Stock :  2495.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.13336