PDP SEO Portlet

ATUM-40/13-0-STK-IN

Heat Shrink Tubing 3:1 Irradiated PO (Polyolefin) Black

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: ATUM-40/13-0-STK-IN
Secondary Manufacturer Part#: ATUM-40/13-0-STK-IN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Irradiated PO (Polyolefin)
Black
40 mm
13 mm
-55 to 110 °C
ATUM
3:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: 3917320000
In Stock :  1410.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.66041