PDP SEO Portlet

ATUM-24/6-0-STK

Heat Shrink Tubing 4:1 PO (Polyolefin) Black

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: ATUM-24/6-0-STK
Secondary Manufacturer Part#: ATUM-24/6-0-STK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PO (Polyolefin)
Black
24 mm
6 mm
-55 to 110 °C
1219.2 mm
ATUM
4:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909910
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$23.78786
16+
$23.2434
31+
$22.8105
62+
$22.39425
125+
$21.90807