PDP SEO Portlet

ATUM-19/6-0-STK

Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 3:1, 0.748 ", 19 mm, Black, 3.9 ft, 1.2 m"

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: ATUM-19/6-0-STK
Secondary Manufacturer Part#: ATUM-19/6-0-STK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATUM series from TE Connectivity are adhesive lined polyolefin tubing. The adhesive in ATUM tubing bonds to a wide variety of plastics, rubbers and metals, including polyethylene, aluminium, steel and copper. High expansion ratio makes it possible to repair most damaged cable jackets without removing connectors. Components and interconnections are sealed and protected by tubing, medium wall provides high mechanical protection. Applications including back end connector sealing, breakouts and connector to cable transitions.

  • Semi flexible adhesive lined Black polyolefin tubing with dual wall type
  • Adhesive lining provides high strength bonding to wide range of substrates
  • Resistant to?fluids, mechanical damage and strain
  • Available in wide range of sizes
  • Available in 3:1 and 4:1 shrink ratio
  • MIL-DTL-23053/4 Class 3 approved
  • Minimum shrink temperature +80°C
  • Operating temperature range -55°C to +110°C

Technical Attributes

Find Similar Parts

Description Value
PO (Polyolefin)
Black
19 mm
6 mm
-55 to 110 °C
1200 mm
ATUM
3:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909910
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$14.15842
30+
$13.58308
55+
$13.0835
125+
$12.36055
250+
$12.0922