PDP SEO Portlet

ATUM-16/4-0-STK

Heat Shrink Tubing 4:1 PO (Polyolefin) Black

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: ATUM-16/4-0-STK
Secondary Manufacturer Part#: ATUM-16/4-0-STK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PO (Polyolefin)
Black
16 mm
4 mm
-55 to 110 °C
1200 mm
ATUM
4:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909910
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$15.78714
24+
$14.81156
47+
$14.2617
93+
$13.7459
125+
$13.18432